- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS636SKG25SMTRLFS
PTS636SKG25SMTRLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.45N SMD T/R
Search Keywords: PTS636SKG25SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS636SKG25SMTRLFS
-
Alias/AKA:GSPTS004302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:8mm x 3.7mm x 2.514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Rectangular Button14026
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,835
Can Ship immediately
You may purchase all in-stock quantity of 2,835
Stock lot only:
2835
Minimum Order Quantity:
12000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.1261
12,000
$0.1146
27,000
$0.1114
51,000
$0.1088
102,000
$0.1060
150,000 +
$0.1053
Click for Quote
Log in
to unlock special pricing