- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS636SK50JSMTRLFS
PTS636SK50JSMTRLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.45N SMD T/R
Search Keywords: PTS636SK50JSMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS636SK50JSMTRLFS
-
Alias/AKA:GSPTS004104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Dimension:7.1mm x 3.5mm x 514052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Rectangular Button14026
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:J-Bend14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$0.1117
3,000
$0.1091
6,000
$0.1066
7,500
$0.1058
25,500
$0.1013
51,000
$0.0988
100,500
$0.0963
150,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing