Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS635VL39LFS

3,5 mm Tact Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
3,5 mm Tact Switches
Search Keywords: PTS635VL39LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS635VL39LFS
Alias/AKA: Y96D131E0FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 8.5 x 4.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS635VL39LFS discontinued?
Yes, PTS635VL39LFS from Littelfuse / C-K is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTS635VL39LFS?
The recommended replacement for PTS635VL39LFS is Y96D131E0FPLFS from Littelfuse / C&K, available from OnlineComponents.com.
Is PTS635VL39LFS RoHS compliant?
Yes, PTS635VL39LFS is RoHS compliant.
What is the lead time for PTS635VL39LFS?
The standard lead time for PTS635VL39LFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,520
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2246
500
$0.2042
2,500
$0.1793
5,000
$0.1687
7,500
$0.1653
25,000
$0.1554
50,000
$0.1464
100,000 +
$0.1321
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!