- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS635VH31LFS
Available Replacements
RoHS olmayan eşdeğer
Littelfuse / C&K
PTS635VH31LFS
3,5 mm Tact Switches
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
3,5 mm Tact Switches
Search Keywords: PTS635VH31LFS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | PTS635VH31LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 8.5 x 4.3 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Rectangular Button |
| Operating Force: | 1.96 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is PTS635VH31LFS discontinued?
Yes, PTS635VH31LFS from Littelfuse / C-K is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS635VH31LFS RoHS compliant?
Yes, PTS635VH31LFS is RoHS compliant.
What is the lead time for PTS635VH31LFS?
The standard lead time for PTS635VH31LFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.