Available Replacements
RoHS olmayan eşdeğer
PTS635SL50 PTS635SL50 Littelfuse / C&K
PTS635SL50

Littelfuse / C&K

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS635SL50LFS

3,5 mm Tact Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
3,5 mm Tact Switches
Search Keywords: PTS635SL50LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS635SL50LFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 7.9 x 3.5 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 1.27 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTS635SL50LFS discontinued?
Yes, PTS635SL50LFS from Littelfuse / C-K is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTS635SL50LFS?
The recommended replacement for PTS635SL50LFS is Y96D111G0FPLFS from Littelfuse / C&K, available from OnlineComponents.com.
Is PTS635SL50LFS RoHS compliant?
Yes, PTS635SL50LFS is RoHS compliant.
What is the lead time for PTS635SL50LFS?
The standard lead time for PTS635SL50LFS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,417
Can Ship immediately
Minimum Order Quantity:
600
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2259
1,600
$0.2221
3,100
$0.2182
6,200
$0.2131
10,000 +
$0.2092
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!