Available Replacements
Older Equivalent
Y96L251F1FPLFS
Y96L251F1FPLFS

Littelfuse/C&K

In Stock: 32,217

Minimum Order: 1,700

VIEW PRODUCT
Image is representational - see mfr. specs

PTS635SL43SMTRLFS

Littelfuse/C&K

3,5 mm Tact Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
3,5 mm Tact Switches
Search Keywords: PTS635SL43SMTRLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PTS635SL43SMTRLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Dimension:
    9 x 3.7 x 4.3 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    1.27 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,317
Can Ship immediately
Minimum Order Quantity:
500
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.418
500
$0.380
1,000
$0.364
2,500
$0.335
5,000
$0.317
7,500
$0.312
10,000
$0.308
15,000 +
$0.303
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!