Available Replacements
Non-RoHS Equivalent
PTS635SL43
PTS635SL43

Littelfuse/C&K

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Older Equivalent
Y96D111F0FPLFS
Y96D111F0FPLFS

Littelfuse/C&K

In Stock: 19,652

Minimum Order: 550

VIEW PRODUCT
Image is representational - see mfr. specs

PTS635SL43LFS

Littelfuse/C&K

3,5 mm Tact Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
3,5 mm Tact Switches
Search Keywords: PTS635SL43LFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PTS635SL43LFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    7.9 x 3.5 x 4.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Rectangular Button
  • Operating Force:
    1.27 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,652
Can Ship immediately
Minimum Order Quantity:
550
ADD TO CART
Price (USD)
Qty
Unit Price
550
$0.3126
2,500
$0.2764
5,000
$0.2629
7,500
$0.2501
25,000
$0.2362
50,000 +
$0.2228
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!