- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS530GH055SMTRLFS
PTS530GH055SMTRLFS
Littelfuse/C&K
Ultra Low Profile SMT Top Actuated
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Ultra Low Profile SMT Top Actuated
Search Keywords: PTS530GH055SMTRLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS530GH055SMTRLFS
-
Alias/AKA:Y97DT23B4ABFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Dimension:4.5mm x 4.8mm x 0.55 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flush Round Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,950
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$0.0994
2,500
$0.0876
7,000
$0.0850
14,000
$0.0833
28,000
$0.0831
56,000
$0.0818
105,000
$0.0816
154,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing