- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS526SP15SMTR2LFS
PTS526SP15SMTR2LFS
Littelfuse/C&K
PTS526 Series 12 VDC 50 mA 100 Mohm Standard Gullwing Tactiles Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PTS526 Series 12 VDC 50 mA 100 Mohm Standard Gullwing Tactiles Switch
Search Keywords: PTS526SP15SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS526SP15SMTR2LFS
-
Alias/AKA:GSPTS004907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 6/15/26
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.1054
8,000
$0.0993
12,000
$0.0969
28,000
$0.0918
52,000
$0.0912
100,000
$0.0910
152,000
$0.0907
252,000 +
$0.0905
Click for Quote
Log in
to unlock special pricing