Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS526SM08SMTR2LFS

Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R
Search Keywords: PTS526SM08SMTR2LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS526SM08SMTR2LFS
Alias/AKA: GSPTS004801
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4.8mm x 6.4mm x 0.814052mm
Mounting: Surface Mount14047
Pole Throw Configuration: SPST14050
Switch Configuration: N.O.14058
Actuator Style: Flush Round Button14026
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight14029
Termination Style: Gull Wing14059
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS526SM08SMTR2LFS RoHS compliant?
Yes, PTS526SM08SMTR2LFS is RoHS compliant.
What is the lead time for PTS526SM08SMTR2LFS?
The standard lead time for PTS526SM08SMTR2LFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,389
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0758
10,000
$0.0741
25,000
$0.0717
50,000
$0.0700
100,000
$0.0682
150,000
$0.0672
250,000 +
$0.0665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!