- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS526SKG15JSMTR2LFS
Littelfuse / C&K
PTS526SKG15JSMTR2LFS
Tactile SW 50mA 12VDC 5.2x5.2mm 1.5mm H 260gf
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Tactile SW 50mA 12VDC 5.2x5.2mm 1.5mm H 260gf
Search Keywords: PTS526SKG15JSMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:PTS526SKG15JSMTR2LFS
-
Alias/AKA:GSPTS005104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is PTS526SKG15JSMTR2LFS RoHS compliant?
Yes, PTS526SKG15JSMTR2LFS is RoHS compliant.
What is the lead time for PTS526SKG15JSMTR2LFS?
The standard lead time for PTS526SKG15JSMTR2LFS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,680
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,000
$0.1240
8,000
$0.1178
12,000
$0.1109
28,000
$0.1065
52,000
$0.1062
100,000
$0.1060
152,000 +
$0.1057
Click for Quote
Log in
to unlock special pricing