- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS525SM15SMTR2LFS
PTS525SM15SMTR2LFS
Littelfuse/C&K
Microminiature SMT Top Actuated-Surface Mount-SPST-0.02A@15VDC-1.57N-Sealed - IP40-1,000,000 cycles
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Microminiature SMT Top Actuated-Surface Mount-SPST-0.02A@15VDC-1.57N-Sealed - IP40-1,000,000 cycles
Search Keywords: PTS525SM15SMTR2LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS525SM15SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:5.1 x 6.4 x 1.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.02@15VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165,416
Can Ship immediately
Minimum Order Quantity:
4000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.3066
8,000
$0.2935
12,000
$0.2861
16,000
$0.2847
28,000
$0.2833
52,000 +
$0.2818
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT