Available Replacements
ROHs Equivalent
PTS125SK43LFS PTS125SK43LFS Littelfuse / C&K
PTS125SK43LFS

Littelfuse / C&K

In Stock: 16,000

Minimum Order: 550

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS125SK43

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole T/R
Search Keywords: PTS125SK43
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS125SK43
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 12 x 13.8 x 4.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS125SK43 discontinued?
Yes, PTS125SK43 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS125SK43 RoHS compliant?
No, PTS125SK43 is not RoHS compliant.
What is the lead time for PTS125SK43?
The standard lead time for PTS125SK43 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,710
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.217
2
$0.212
100
$0.208
1,000
$0.204
5,000
$0.200
10,000
$0.131
100,000 +
$0.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!