- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- PTS125SJM732LFS
PTS125SJM732LFS
Littelfuse/C&K
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 200000Cycles 1.77N Thru-Hole Bulk
Search Keywords: PTS125SJM732LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PTS125SJM732LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:12 x 12.8 x 7.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
You may purchase all in-stock quantity of 140
Stock lot only:
140
Minimum Order Quantity:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.3275
500
$0.2977
1,000
$0.2797
2,500
$0.2675
5,000
$0.2600
7,500
$0.2529
25,000
$0.2430
50,000 +
$0.2393
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments