Available Replacements
Non-RoHS Equivalent
PTS125SJK73 PTS125SJK73 Littelfuse / C&K
PTS125SJK73

Littelfuse / C&K

In Stock: 2,997

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS125SJK73LFS

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Tube
Search Keywords: PTS125SJK73LFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS125SJK73LFS
Alias/AKA: Y96J114K3FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 12 x 13.8 x 7.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS125SJK73LFS discontinued?
Yes, PTS125SJK73LFS from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS125SJK73LFS RoHS compliant?
Yes, PTS125SJK73LFS is RoHS compliant.
What is the lead time for PTS125SJK73LFS?
The standard lead time for PTS125SJK73LFS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,710
Ships today, if you order in
Minimum Order Quantity:
450
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.3703
1,000
$0.3407
2,500
$0.3121
5,000
$0.2866
7,500
$0.2825
10,000
$0.2723
15,000 +
$0.2652
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!