Available Replacements
ROHs Equivalent
PTS125SJK73LFS PTS125SJK73LFS Littelfuse / C&K
PTS125SJK73LFS

Littelfuse / C&K

In Stock: 1,710

Minimum Order: 450

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PTS125SJK73

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 200000Cycles 2.55N Thru-Hole T/R
Search Keywords: PTS125SJK73
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PTS125SJK73
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 12 x 13.8 x 7.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PTS125SJK73 discontinued?
Yes, PTS125SJK73 from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTS125SJK73 RoHS compliant?
No, PTS125SJK73 is not RoHS compliant.
What is the lead time for PTS125SJK73?
The standard lead time for PTS125SJK73 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,997
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.242
2
$0.237
100
$0.232
1,000
$0.228
5,000
$0.223
10,000
$0.145
100,000 +
$0.134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!