- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- PT208SQQ
PT208SQQ
Littelfuse/C&K
Switch Toggle ON None Mom DPDT Round Lever Quick Conn 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None Mom DPDT Round Lever Quick Conn 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Tray
Search Keywords: PT208SQQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PT208SQQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON None Mom14118
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Dimension:29.4mm x 22.5mm x 68.414112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$43.01
5
$40.53
20
$39.34
40
$38.28
60
$38.18
100
$37.79
260 +
$37.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments