- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- PT207SSQ
PT207SSQ
Littelfuse/C&K
Switch Toggle ON OFF Mom DPDT Round Lever Screw 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF Mom DPDT Round Lever Screw 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Tray
Search Keywords: PT207SSQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PT207SSQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON OFF Mom14118
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Dimension:29.4mm x 22.5mm x 57.414112mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$112.79
50
$111.10
100
$109.44
250
$107.79
500
$55.06
750
$37.47
1,000 +
$36.73
Click for Quote
Log in
to unlock special pricing