Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PNP8S2T2Y03QE

Switch Push Button N.O. SPST Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: PNP8S2T2Y03QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PNP8S2T2Y03QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 5A@32 VDC
Actuator Style: Dome
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PNP8S2T2Y03QE RoHS compliant?
Yes, PNP8S2T2Y03QE is RoHS compliant.
What is the lead time for PNP8S2T2Y03QE?
The standard lead time for PNP8S2T2Y03QE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.58
40
$15.81
80
$15.78
120
$15.34
280
$14.68
520
$14.16
1,000 +
$14.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!