- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PNP8E5D2W03QE
PNP8E5D2W03QE
Littelfuse/C&K
Pushbutton Switches - 1A - 32VDC - EX YLW DOME - SPST - NC - SOLDER
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switches - 1A - 32VDC - EX YLW DOME - SPST - NC - SOLDER
Search Keywords: PNP8E5D2W03QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PNP8E5D2W03QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$24.22
60
$14.90
90
$11.80
120 +
$11.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT