Image is representational - see mfr. specs

PNP8E2D2Y03QE

Littelfuse/C&K

Switch Push Button N.O. SPST Extended Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Extended Dome 5A 32VDC Momentary Contact Solder Lug Panel Mount Bulk
Search Keywords: PNP8E2D2Y03QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PNP8E2D2Y03QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    5A@32 VDC
  • Actuator Style:
    Extended Dome
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.5mm x 17.5mm x 21 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
On Order:
120   can ship 9/3/26
Minimum Order Quantity:
5
11 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.97
40
$11.71
80
$11.60
120
$11.57
280
$11.54
520
$11.51
1,000 +
$11.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!