help desk software
Image is representational - see mfr. specs

PN22SJSA03QE

Littelfuse/C&K

Alternate & Momentary Action Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Alternate & Momentary Action Pushbutton Switches
Search Keywords: PN22SJSA03QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PN22SJSA03QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    910
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.2A@30 VDC
  • Actuator Style:
    Square Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    6.7 x 22 x 8.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317
Can Ship immediately You may purchase all in-stock quantity of 317
Stock lot only:
317
MOQ for In Stock Qty:
910
MOQ for out of Stock Qty:
910
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.93
50
$1.90
100
$1.88
228
$1.85
455
$1.39
683
$1.30
910 +
$1.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments