- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PN21SDSA03QE
PN21SDSA03QE
Littelfuse/C&K
Alternate & Momentary Action Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Alternate & Momentary Action Pushbutton Switches
Search Keywords: PN21SDSA03QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PN21SDSA03QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
910 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.2A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:6.7 x 22 x 8.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.062
250
$0.950
910
$0.909
1,820
$0.890
2,730
$0.888
5,460
$0.879
8,190
$0.874
10,010 +
$0.871
Click for Quote
Log in
to unlock special pricing