- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PN21SDNA03QE
Littelfuse / C&K
PN21SDNA03QE
Alternate & Momentary Action Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | PN21SDNA03QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | DPDT |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 0.2A@30 VDC |
| Actuator Style: | Square Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Right Angle |
| Dimension: | 6.7 x 22 x 8.3 mm |