Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PN12SHSA03QE

Alternate & Momentary Action Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Alternate & Momentary Action Pushbutton Switches
Search Keywords: PN12SHSA03QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PN12SHSA03QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 910
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.2A@30 VDC
Actuator Style: Square Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Dimension: 5 x 22 x 8.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN12SHSA03QE RoHS compliant?
Yes, PN12SHSA03QE is RoHS compliant.
What is the lead time for PN12SHSA03QE?
The standard lead time for PN12SHSA03QE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 303
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.51
50
$1.50
100
$1.49
228
$1.48
455
$1.12
683
$1.05
910 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!