Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

PN11SHNA03QE

The PN11SHNA03QE is a non-shorting, SPDT momentary pushbutton switch with a 2.8 mm square tip actuator and an actuation force ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The PN11SHNA03QE is a non-shorting, SPDT momentary pushbutton switch with a 2.8 mm square tip actuator and an actuation force of 250 g.
Search Keywords: PN11SHNA03QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: PN11SHNA03QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 910
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.2A@30 VDC
Actuator Style: Square Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Dimension: 5 x 22 x 8.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN11SHNA03QE RoHS compliant?
Yes, PN11SHNA03QE is RoHS compliant.
What is the lead time for PN11SHNA03QE?
The standard lead time for PN11SHNA03QE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,170
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.512
250
$0.983
910
$0.942
1,820
$0.939
2,730
$0.937
5,460
$0.934
8,190
$0.932
10,010 +
$0.930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!