- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PN11SBSA03QE
PN11SBSA03QE
Littelfuse/C&K
Alternate & Momentary Action Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Alternate & Momentary Action Pushbutton Switches
Search Keywords: PN11SBSA03QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PN11SBSA03QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.2A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:5 x 22 x 8.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$1.3800
280
$1.1200
560
$1.0700
1,050
$1.0200
2,520
$0.9812
5,040
$0.9547
7,560
$0.9425
10,010 +
$0.9394
Click for Quote
Log in
to unlock special pricing