- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- PM061UEBM05KQ22
PM061UEBM05KQ22
Littelfuse/C&K
5 Tumbler Miniature Snap-in Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
5 Tumbler Miniature Snap-in Switchlock
Search Keywords: PM061UEBM05KQ22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PM061UEBM05KQ22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Quick Connect
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
4
$34.96
10
$34.86
25
$34.78
45
$34.69
90
$21.35
135
$16.90
180 +
$16.56
Click for Quote
Log in
to unlock special pricing