- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PLP1624SQ7SE6
PLP1624SQ7SE6
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Solder Lug Panel Mount Tray
データシート アクセサリー Notify Me
RoHS遵守
Discontinued & Replaced
Tray 包装
説明
+
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Solder Lug Panel Mount Tray
Search Keywords: PLP1624SQ7SE6
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Littelfuse/C&K
-
部品番号:PLP1624SQ7SE6
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
サプライヤー標準パック:
60
リソース
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
60
Ships today, if you order in
Minimum Order Quantity:
10
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
10
$34.76
25
$34.24
45
$33.73
90
$20.76
135
$16.43
180 +
$16.11
Click for Quote
ログイン
特別価格を解除するには