- Home ›
- All Products›
- PLP160063
PLP160063
Littelfuse/C&K
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Solder Lug Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 5A 250VAC 30VDC Solder Lug Panel Mount Tray
Search Keywords: PLP160063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PLP160063
-
Alias/AKA:PLP1624SQ7SE6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$34.76
25
$34.24
45
$33.73
90
$20.76
135
$16.43
180 +
$16.11
Click for Quote
Log in
to unlock special pricing