- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PHA6UOA
PHA6UOA
Littelfuse/C&K
Switch Push Button N.O. 6PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. 6PDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
Search Keywords: PHA6UOA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PHA6UOA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Through Hole
-
Pole Throw Configuration:6PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3 A
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.4 x 41 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.70
400
$1.63
800
$1.56
1,200
$1.49
2,800
$1.45
5,200
$1.42
7,600 +
$1.39
Click for Quote
Log in
to unlock special pricing