help desk software
Image is representational - see mfr. specs

Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole
Search Keywords: PHA2UOA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    PHA2UOA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    3 A
  • Actuator Style:
    Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    7.4 x 26 x 10 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
25
Available in less than min:
2
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7410
25
$0.6740
250
$0.6030
600
$0.5890
1,200
$0.5760
3,000
$0.4672
5,400
$0.4602
7,800
$0.4533
10,200 +
$0.4465
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PHB2U0ATS1A
PHB2U0ATS1A
VIEW PRODUCT
Switch Push Button N.O./N.C. DPDT Square Plunger 1A 15VDC Moment