- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PHA2UEE
PHA2UEE
Littelfuse/C&K
Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
Search Keywords: PHA2UEE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:PHA2UEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:3 A
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.4 x 26 x 10 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.