- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- P201132CM03G2
Littelfuse / C&K
P201132CM03G2
4 Tumbler Snap-in Switchlock
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | P201132CM03G2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | 1 |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Terminal Type: | Solder |
| Body Orientation: | Straight |