- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- P200AF2CM03G2
Littelfuse / C&K
P200AF2CM03G2
4 Tumbler Snap-in Switchlock
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:P200AF2CM03G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1,2,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:DP3T
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Terminal Type:Solder
-
Bezel Style:N/A
-
Operating Temperature:N/A
-
Body Orientation:Straight