Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

P1011U2CM03Q2

4 Tumbler Snap-in Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4 Tumbler Snap-in Switchlock
Search Keywords: P1011U2CM03Q2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: P1011U2CM03Q2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 4@125VAC A
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is P1011U2CM03Q2 discontinued?
Yes, P1011U2CM03Q2 from Littelfuse / C-K is discontinued (end-of-life November 2011). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is P1011U2CM03Q2 RoHS compliant?
Yes, P1011U2CM03Q2 is RoHS compliant.
What is the lead time for P1011U2CM03Q2?
The standard lead time for P1011U2CM03Q2 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
513
47 Weeks can ship 10/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
513
$40.30
1,026
$20.58
1,539
$14.01
2,052 +
$13.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!