help desk software
Image is representational - see mfr. specs

P101132CMWCG2

Littelfuse/C&K

4 Tumbler Snap-in Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
4 Tumbler Snap-in Switchlock
Search Keywords: P101132CMWCG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    P101132CMWCG2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SPDT
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Terminal Type:
    Wire Lead
  • Bezel Style:
    N/A
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
MOQ for In Stock Qty:
2000
Available in less than min:
15
MOQ for out of Stock Qty:
2000
8 Weeks can ship 1/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$70.939
100
$63.520
250
$62.570
500
$61.630
1,000
$31.480
1,500
$21.430
2,000 +
$21.000
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments