- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS203013MT8QN1
OS203013MT8QN1
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Miniature Slide Switch
Search Keywords: OS203013MT8QN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:OS203013MT8QN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:16.8mm x 10.2mm x 10mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,356
Can Ship immediately
Minimum Order Quantity:
150
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
150
$0.7354
250
$0.6168
1,600
$0.5463
3,200
$0.5239
6,400
$0.5225
8,000
$0.5099
11,200
$0.5086
16,000 +
$0.5032
Click for Quote
Log in
to unlock special pricing