- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS203011MS1QP1
Littelfuse / C&K
OS203011MS1QP1
Miniature Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Miniature Slide Switch
Search Keywords: OS203011MS1QP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:OS203011MS1QP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:12.6mm x 6.8mm x 8.7mm
Product Guides
+
Frequently Asked Questions
Is OS203011MS1QP1 RoHS compliant?
Yes, OS203011MS1QP1 is RoHS compliant.
What is the lead time for OS203011MS1QP1?
The standard lead time for OS203011MS1QP1 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$1.008
250
$0.905
500
$0.847
1,000
$0.797
2,700
$0.684
5,400
$0.682
8,100
$0.680
10,800 +
$0.679
Click for Quote
Log in
to unlock special pricing