- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS203011MA2QP1
Littelfuse / C&K
OS203011MA2QP1
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | OS203011MA2QP1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2800 |
| Mounting: | Bracket Mount/PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | DP3T |
| Switch Configuration: | ON ON ON |
| Contact Rating @ Voltage: | 0.1@12VDC A |
| Contact Plating: | Silver,Gold |
| Operating Temperature: | -30 to 70 °C |
| Termination Style: | PC Pins |
| Dimension: | 12.6mm x 10.6mm x 4.7mm |