- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS202013MT8QN1
OS202013MT8QN1
Littelfuse/C&K
The OS202013MT8QN1 is a DPDT, non-shorting, miniature slide switch with an ON-ON function for PC mounting.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The OS202013MT8QN1 is a DPDT, non-shorting, miniature slide switch with an ON-ON function for PC mounting.
Search Keywords: OS202013MT8QN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:OS202013MT8QN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:13.6mm x 10.2mm x 11mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.891
250
$0.744
500
$0.634
1,600
$0.579
3,200
$0.569
6,400
$0.567
8,000
$0.566
11,200 +
$0.565
Click for Quote
Log in
to unlock special pricing