- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS202011MS2QN1
OS202011MS2QN1
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Miniature Slide Switch
Search Keywords: OS202011MS2QN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:OS202011MS2QN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1@12VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:8.6mm x 6.8mm x 8.7mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,617
Can Ship immediately
Minimum Order Quantity:
150
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
150
$0.6908
250
$0.4679
1,000
$0.4633
2,800
$0.4588
5,600
$0.4577
8,400
$0.4566
11,200
$0.4553
16,800 +
$0.4542
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments