- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS103011MA7QP1C
Littelfuse / C&K
OS103011MA7QP1C
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:OS103011MA7QP1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.1@12VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:12.6mm x 8.3mm x 4.7mm