- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS103011MA7QP1
OS103011MA7QP1
Littelfuse/C&K
Miniature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Slide Switch
Search Keywords: OS103011MA7QP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:OS103011MA7QP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.1@12VDC A
-
Contact Plating:Silver,Gold
-
Operating Temperature:-30 to 70 °C
-
Termination Style:PC Pins
-
Dimension:12.6mm x 8.3mm x 4.7mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,330
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.8877
500
$0.5745
1,200
$0.5168
3,600
$0.4730
6,000
$0.4624
8,400
$0.4601
10,800
$0.4578
15,600 +
$0.4555
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT