Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

OS102011MS2QS1

Miniature Slide Switch

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Miniature Slide Switch
Search Keywords: OS102011MS2QS1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    OS102011MS2QS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.1@12VDC A
  • Contact Plating:
    Silver,Gold
  • Operating Temperature:
    -30 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    8.6mm x 4.3mm x 8.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is OS102011MS2QS1 RoHS compliant?
Yes, OS102011MS2QS1 is RoHS compliant.
What is the lead time for OS102011MS2QS1?
The standard lead time for OS102011MS2QS1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,995
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4946
500
$0.3618
1,800
$0.3512
3,600
$0.3503
5,400
$0.3494
9,000
$0.3486
16,200
$0.3477
25,200 +
$0.3468
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!