- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- OS102011MA1QN1C
Littelfuse / C&K
OS102011MA1QN1C
Miniature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | OS102011MA1QN1C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
| Mounting: | Bracket Mount/PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.1@12VDC A |
| Contact Plating: | Silver,Gold |
| Operating Temperature: | -30 to 70 °C |
| Termination Style: | PC Pins |
| Dimension: | 8.6mm x 8.4mm x 4.7 mm |