Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

NP8S2R203QE

Sealed Industrial Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Industrial Pushbutton Switches
Search Keywords: NP8S2R203QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: NP8S2R203QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 5A@32 VDC
Actuator Style: Dome
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 14.3mm x 14.3mm x 18.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NP8S2R203QE RoHS compliant?
Yes, NP8S2R203QE is RoHS compliant.
What is the lead time for NP8S2R203QE?
The standard lead time for NP8S2R203QE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
On Order:
160   can ship 1/1/27
MOQ for out of Stock Qty:
20
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.66
5
$33.51
10
$28.65
20
$27.23
40
$25.03
60
$24.97
80 +
$24.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!