- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- NP8S2P2W3QE
NP8S2P2W3QE
Littelfuse/C&K
Sealed Industrial Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sealed Industrial Pushbutton Switches
Search Keywords: NP8S2P2W3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:NP8S2P2W3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5A@32 VDC
-
Actuator Style:Dome
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:14.27mm x 14.27mm x 21.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$55.06
5
$54.23
10
$53.42
25
$52.62
50
$32.39
75
$25.63
100 +
$25.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT