- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- NE1841EE
NE1841EE
Littelfuse/C&K
Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: NE1841EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:NE1841EE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:12 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:14.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
140
$9.49
280
$5.84
420
$4.62
560 +
$4.53
Click for Quote
Log in
to unlock special pricing