Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

NE182UEEP6AMP

The NE182UEEP6AMP is a DPDT alternate action (push-push) pushbutton power switch designed for mains switching applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The NE182UEEP6AMP is a DPDT alternate action (push-push) pushbutton power switch designed for mains switching applications.
Search Keywords: NE182UEEP6AMP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: NE182UEEP6AMP
Alias/AKA: 104-0101-002
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: DPDT
Bushing Type: N/R
Contact Rating @ Voltage: 12 A
Actuator Style: Plunger
Illumination: N/R
Terminal Type: Solder/PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NE182UEEP6AMP RoHS compliant?
Yes, NE182UEEP6AMP is RoHS compliant.
What is the lead time for NE182UEEP6AMP?
The standard lead time for NE182UEEP6AMP is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
560   can ship 12/16/26
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.61
80
$7.48
120
$7.46
280
$7.44
520
$7.42
1,000
$6.32
2,520
$6.31
5,000 +
$6.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!